KEMET C911U750JZSDBAWL40
| Manufacturer | |
| MPN | C911U750JZSDBAWL40 |
| LCSC Part # | C1627198 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 75pF ±5% X1,Y2 440V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C911U750JZSDBAWL40 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 75pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0757 | $ 0.08 |
| 200+ | $ 0.0293 | $ 5.86 |
| 500+ | $ 0.0283 | $ 14.15 |
| 1,000+ | $ 0.0278 | $ 27.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 75pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
C1627198 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C911U750JZSDCA7317 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0723 | ||
| C911U750JZSDBA7317 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0757 | ||
| C911U750JZSDAAWL20 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0757 | ||
| C911U750JZSDAAWL45 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0723 | ||
| C911U750JZSDCAWL40 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0757 |

