VISHAY VY2471K29Y5SS6UV7
| Manufacturer | |
| MPN | VY2471K29Y5SS6UV7 |
| LCSC Part # | C1626783 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 470pF ±10% X1,Y2 440V Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY VY2471K29Y5SS6UV7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1065 | $ 0.11 |
| 200+ | $ 0.0412 | $ 8.24 |
| 500+ | $ 0.0398 | $ 19.90 |
| 1,000+ | $ 0.0391 | $ 39.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
C1626783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C907U471KZYDCAWL35 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0732 | ||
| C907U471KZYDAAWL45 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0732 | ||
| C907U471KZYDBAWL35 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0732 | ||
| C907U471KZYDCAWL40 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0767 | ||
| VY2471K29Y5SS63V7 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1886 | ||
| VY2471K29Y5SG6UV7 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.0849 | ||
| VY2471K29Y5SG6UL7 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.0849 | ||
| VY2471K29Y5SS6UL7A | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.096 | ||
| VY2471K29Y5SS6BV7 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1011 | ||
| VY2471K29Y5SS6UL7 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1044 |

