VISHAY D472K43Y5PL63J7R
| Manufacturer | |
| MPN | D472K43Y5PL63J7R |
| LCSC Part # | C1626759 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 4.7nF Y5P ±10% 500V Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY D472K43Y5PL63J7R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 7.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.093 | $ 0.09 |
| 200+ | $ 0.036 | $ 7.20 |
| 500+ | $ 0.0348 | $ 17.40 |
| 1,000+ | $ 0.0341 | $ 34.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 7.5mm |
Help & FeedbackShow similar products (0) >
C1626759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DCH472K49Y5PN6VJ7A0 | SHM | Through Hole,P=7.5mm | 350 | $ 0.1023 | ||
| DCH472K49Y5PN6BL7A0 | SHM | Through Hole,P=7.5mm | 350 | $ 0.0963 | ||
| DCH472K49Y5PN6VL7A0 | SHM | Through Hole,P=7.5mm | 5 | $ 0.078 | ||
| R15B1E472KQ0T0S0N0 | STE | Through Hole,P=7.5mm | 285 | $ 0.1709 | ||
| R15B4E472KN0B0S0N0 | STE | Through Hole,P=7.5mm | 250 | $ 0.1644 | ||
| R15B8E472KA5B0S0N0 | STE | Through Hole,P=7.5mm | 90 | $ 0.1732 | ||
| CC3D472KD1JEB4CD5000 | Dersonic | Through Hole,P=7.5mm | 110 | $0.1704 $0.1793 | ||
| S472K53Y5PN6BK7R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.12 | ||
| S472K53Y5PN63J7R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.12 | ||
| S472K53Y5PN6BJ7R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1245 | ||
| S472K53Y5PN63K7R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1079 | ||
| S472K53Y5PN63K5R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1197 | ||
| CT81-N12Y5P1D472KSEW | FH | Through Hole,P=7.5mm | 0 | $ 0.0838 | ||
| DCH472K49Y5PN6WP7A0 | SHM | Through Hole,P=7.5mm | 0 | $ 0.0695 | ||
| HGK3AB472KG3BW | WMEC | Through Hole,P=7.5mm | 0 | $ 0.1068 | ||
| R15B1E472KN0B0S0N0 | STE | Through Hole,P=7.5mm | 0 | $ 0.1603 | ||
| D472K53X7RL6BJ7R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1107 | ||
| D472K53X7RL6BK7R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1127 | ||
| S472K59X7RN6BJ7R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1363 | ||
| S472K59X7RN65J5R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1388 |

