VISHAY K154M20X7RF5UL2
| Manufacturer | |
| MPN | K154M20X7RF5UL2 |
| LCSC Part # | C1626695 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 150nF X7R ±20% 50V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K154M20X7RF5UL2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.096 | $ 0.10 |
| 200+ | $ 0.0372 | $ 7.44 |
| 500+ | $ 0.0359 | $ 17.95 |
| 1,000+ | $ 0.0352 | $ 35.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
C1626695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| K154K20X7RF5UL2 | VISHAY | Upgrade | Through Hole,P=2.5mm | 0 | $ 0.1035 | ||
| K154M20X7RF53L2 | VISHAY | Similar | Through Hole,P=2.5mm | 0 | $ 0.0998 | ||
| K154M20X7RF5TL2 | VISHAY | Similar | Through Hole,P=2.5mm | 0 | $ 0.0668 | ||
| RDER71H154K1S1H03A | muRata | Similar | Through Hole,P=2.5mm | 0 | $ 0.1294 | ||
| RDER71H154K1P1H03B | muRata | Similar | Through Hole,P=2.5mm | 0 | $ 0.1493 |

