VISHAY F331K29Y5RN6UJ5R
| Manufacturer | |
| MPN | F331K29Y5RN6UJ5R |
| LCSC Part # | C1626240 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 330pF ±10% 1kV Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY F331K29Y5RN6UJ5R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0735 | $ 0.07 |
| 200+ | $ 0.0285 | $ 5.70 |
| 500+ | $ 0.0275 | $ 13.75 |
| 1,000+ | $ 0.027 | $ 27.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
C1626240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F331K29Y5RN6UK5R | VISHAY | Through Hole,P=5mm | 305 | $ 0.0998 | ||
| N06B1B331KN0B0S0N0 | STE | Through Hole,P=5mm | 5,000 | $ 0.0195 | ||
| CT81-N5Y5P1B331KSEW | FH | Through Hole,P=5mm | 1,240 | $ 0.0338 | ||
| DCH331K22Y5PN6FK5C8 | SHM | Through Hole,P=5mm | 440 | $ 0.0315 | ||
| CK45-B3AD331KYVNA | TDK | Through Hole,P=5mm | 400 | $ 0.0331 | ||
| DCH331K22YR N6FH5GD | SHM | Through Hole,P=5mm | 320 | $ 0.0355 | ||
| DCH331K22Y5PN6FL5A0 | SHM | Through Hole,P=5mm | 280 | $ 0.0314 | ||
| DCH331K22Y5PN6FJ5A0 | SHM | Through Hole,P=5mm | 240 | $ 0.0347 | ||
| DCH331K22YR N6FJ5G8 | SHM | Through Hole,P=5mm | 100 | $ 0.0356 | ||
| DCH331K22YR N6FK5G8 | SHM | Through Hole,P=5mm | 60 | $ 0.0335 | ||
| F331K29Y5RN6UV5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0789 | ||
| F331K29Y5RN63K5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0789 | ||
| F331K29Y5RN6TJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0493 | ||
| F331K29Y5RP6TK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0536 | ||
| DCH331K30YR P6FJ5C8 | SHM | Through Hole,P=5mm | 0 | $ 0.0359 | ||
| CT81-M5Y5P1B331KSEW | FH | Through Hole,P=5mm | 0 | $ 0.0345 | ||
| S07B1B331KN0B0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0474 | ||
| CK45-B3AD331KYNNA | TDK | Through Hole,P=5mm | 0 | $ 0.0307 | ||
| DCH331K22Y5PN60L5C8 | SHM | Through Hole,P=5mm | 0 | $ 0.0197 | ||
| N06B1B331KQ0T0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0211 |

