VISHAY F151K25Y5RP63K5R
| Manufacturer | |
| MPN | F151K25Y5RP63K5R |
| LCSC Part # | C1625884 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 150pF ±10% 2kV Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY F151K25Y5RP63K5R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0666 | $ 0.07 |
| 200+ | $ 0.0258 | $ 5.16 |
| 500+ | $ 0.0249 | $ 12.45 |
| 1,000+ | $ 0.0245 | $ 24.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
C1625884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| R06B1B151KN0B0S0N0 | STE | Similar | Through Hole,P=5mm | 940 | $ 0.0389 | ||
| R06B1B151KQ0T0S0N0 | STE | Similar | Through Hole,P=5mm | 2,000 | $ 0.0433 | ||
| F151K25Y5RP63L5R | VISHAY | Similar | Through Hole,P=5mm | 0 | $ 0.0632 | ||
| F151K25Y5RP6TK5R | VISHAY | Similar | Through Hole,P=5mm | 0 | $ 0.0447 | ||
| DCH151K26YR P6FJ5C8 | SHM | Similar | Through Hole,P=5mm | 0 | $ 0.0384 |

