muRata LQM21PN3R3NGRD
| Manufacturer | |
| Mfr. Part # | LQM21PN3R3NGRD |
| LCSC Part # | C162586 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1A 187.5mΩ 0805 |
| Description | 1A 3.3uH ±30% 187.5mΩ Multilayer inductor 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,350
3,350
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1367 | $ 0.68 |
50+ | $ 0.1097 | $ 5.49 |
150+ | $ 0.0961 | $ 14.42 |
500+ | $ 0.086 | $ 43.00 |
2,500+ | $ 0.0779 | $ 194.75 |
4,000+ | $ 0.0738 | $ 295.20 |
8,000+ | $ 0.073 | $ 584.00 |
20,000+ | $ 0.0724 | $ 1448.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$