muRata LQG15HS2N2B02D
| Manufacturer | |
| MPN | LQG15HS2N2B02D |
| LCSC Part # | C162540 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2.2nH 900mA 90mΩ 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 2.2nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 32,860
32,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0401 | $ 0.80 |
| 200+ | $ 0.0351 | $ 7.02 |
| 600+ | $ 0.0323 | $ 19.38 |
| 2,000+ | $ 0.0306 | $ 61.20 |
| 10,000+ | $ 0.0287 | $ 287.00 |
| 20,000+ | $ 0.0279 | $ 558.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 2.2nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



