VISHAY K332K15X7RH53H5
| Manufacturer | |
| MPN | K332K15X7RH53H5 |
| LCSC Part # | C1625389 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 100V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K332K15X7RH53H5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0525 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0193 | $ 19.30 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
C1625389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RDER72A332K0K1H03B | muRata | Similar | Through Hole,P=5mm | 0 | $ 0.1269 | ||
| K332K10X7RH53H5 | VISHAY | Similar | Through Hole,P=5mm | 0 | $ 0.0563 | ||
| K332K10X7RH5UH5 | VISHAY | Similar | Through Hole,P=5mm | 0 | $ 0.0538 | ||
| FA28X7R2A332KNU00 | TDK | Similar | Through Hole,P=5mm | 0 | $ 0.0594 | ||
| RCER72A332K0M1H03A | muRata | Similar | Through Hole,P=5mm | 0 | $ 0.1439 |

