muRata LQG15HHR18J02D
| Manufacturer | |
| MPN | LQG15HHR18J02D |
| LCSC Part # | C162536 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 180nH 130mA 3.38Ω 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 130mA | |
| Inductance | 180nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 500MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 3.38Ω | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,560
5,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0301 | $ 0.60 |
| 200+ | $ 0.0237 | $ 4.74 |
| 600+ | $ 0.0202 | $ 12.12 |
| 2,000+ | $ 0.0181 | $ 36.20 |
| 10,000+ | $ 0.0163 | $ 163.00 |
| 20,000+ | $ 0.0153 | $ 306.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 130mA | |
| Inductance | 180nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 500MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 3.38Ω | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C162536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



