VISHAY S102M25Z5UN6UJ5R
| Manufacturer | |
| MPN | S102M25Z5UN6UJ5R |
| LCSC Part # | C1625047 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 1nF Z5U ±20% 1kV Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY S102M25Z5UN6UJ5R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0484 | $ 0.05 |
| 200+ | $ 0.0188 | $ 3.76 |
| 500+ | $ 0.0181 | $ 9.05 |
| 1,000+ | $ 0.0178 | $ 17.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
C1625047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT81-N5Y5V1B102MSEW | FH | Through Hole,P=5mm | 60 | $ 0.0326 | ||
| R06E1B102MQ0T0S0N0 | STE | Through Hole,P=5mm | 2,340 | $ 0.0527 | ||
| R06E1B102MN0B0S0N0 | STE | Through Hole,P=5mm | 20 | $ 0.0383 | ||
| S07E3B102MA5B0S0N0 | STE | Through Hole,P=5mm | 870 | $ 0.0507 | ||
| S102M25Z5UN6UK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0484 | ||
| S102M25Z5UN63J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0484 | ||
| S102M25Z5UN63K5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0484 | ||
| S102M25Z5UN6TJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.05 | ||
| S102M25Z5UN6TK6R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0623 | ||
| S102M25Z5UN6TJ6R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0623 | ||
| S102M29Z5UP6UK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0713 | ||
| S102M29Z5UP63K7R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0713 | ||
| S102M29Z5UP6TL5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0423 | ||
| HAE102MBASLNKR | VISHAY | Through Hole,P=5mm | 0 | $ 0.1745 | ||
| CT81-M5Y5V1B102MSE | FH | Through Hole,P=5mm | 0 | $ 0.03 | ||
| CT81-M5Y5U1B102MSEW | FH | Through Hole,P=5mm | 0 | $ 0.0328 | ||
| R06E3B102MA5B0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0376 | ||
| HGK3DE102ME2B3.5W | WMEC | Through Hole,P=5mm | 0 | $ 0.0568 | ||
| DCH102M22Y5UN6WL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0199 | ||
| DCH102M22Y5UN6JL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0209 |

