VISHAY K222K10X7RH5UL2
| Manufacturer | |
| MPN | K222K10X7RH5UL2 |
| LCSC Part # | C1624442 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 2.2nF X7R ±10% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K222K10X7RH5UL2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0472 | $ 0.05 |
| 200+ | $ 0.0183 | $ 3.66 |
| 500+ | $ 0.0176 | $ 8.80 |
| 1,000+ | $ 0.0173 | $ 17.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
C1624442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RDER72A222K0P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1081 | ||
| RDER72A222K0S1H03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1437 | ||
| RCER72A222K0DBH03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1308 | ||
| FG18X7R2A222KNT00 | TDK | Through Hole,P=2.5mm | 0 | $ 0.0424 | ||
| K222K15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0483 | ||
| K222K15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0534 | ||
| K222K15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0371 | ||
| K222K10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1121 | ||
| K222K10X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1121 | ||
| K222K15X7RK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1129 | ||
| K222K15X7RK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0812 | ||
| K222K15X7RK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.3212 | ||
| K222M10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0472 | ||
| K222M15X7RH53K2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.051 | ||
| K222M15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.051 | ||
| K222M15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.051 | ||
| K222M10X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0303 | ||
| K222M15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0371 | ||
| K222M10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1281 | ||
| K222M15X7RK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1129 |

