VISHAY K683K10X7RF53H5
| Manufacturer | |
| Mfr. Part # | K683K10X7RF53H5 |
| LCSC Part # | C1624370 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 50V 68nF X7R ±10% Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0467 | $ 0.05 |
200+ | $ 0.0181 | $ 3.62 |
500+ | $ 0.0175 | $ 8.75 |
1,000+ | $ 0.0172 | $ 17.20 |
Standard Packaging 5000/Full
Bag | ||