muRata GRM21BR71E475KA73L
| Manufacturer | |
| Mfr. Part # | GRM21BR71E475KA73L |
| LCSC Part # | C162427 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 25V X7R 0805 |
| Description | 4.7uF ±10% 25V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,200 
4,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0455 | $ 0.46 |
100+ | $ 0.0364 | $ 3.64 |
300+ | $ 0.0318 | $ 9.54 |
3,000+ | $ 0.0284 | $ 85.20 |
6,000+ | $ 0.0257 | $ 154.20 |
9,000+ | $ 0.0243 | $ 218.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$