VISHAY K471M10X7RF53L2
| Manufacturer | |
| MPN | K471M10X7RF53L2 |
| LCSC Part # | C1624133 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 470pF X7R ±20% 50V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K471M10X7RF53L2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0428 | $ 0.04 |
| 200+ | $ 0.0166 | $ 3.32 |
| 500+ | $ 0.016 | $ 8.00 |
| 1,000+ | $ 0.0157 | $ 15.70 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
C1624133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K471M10X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0428 | ||
| K471M10X7RF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0275 | ||
| K471M15X7RF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0321 | ||
| K471M15X7RF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0497 | ||
| K471M15X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0497 | ||
| K471M10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0416 | ||
| K471M10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0436 | ||
| K471M15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0478 | ||
| K471M15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0348 | ||
| K471M15X7RH5TK2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0348 | ||
| K471M15X7RH55K2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0538 | ||
| K471M15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0538 | ||
| K471M10X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0433 | ||
| K471M15X7RK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0751 | ||
| K471M15X7RK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0751 | ||
| K471M15X7RK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.047 | ||
| RDER71H471K0P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1196 | ||
| RCER71H471K0A2H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1386 | ||
| K471K10X7RF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0408 | ||
| K471K15X7RF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0557 |

