muRata GRM155R71H103JA88D
| Manufacturer | |
| MPN | GRM155R71H103JA88D |
| LCSC Part # | C162190 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 10nF 50V X7R 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 6,300
6,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0069 | $ 0.69 |
| 1,000+ | $ 0.0056 | $ 5.60 |
| 3,000+ | $ 0.0049 | $ 14.70 |
| 10,000+ | $ 0.0045 | $ 45.00 |
| 50,000+ | $ 0.0042 | $ 210.00 |
| 100,000+ | $ 0.004 | $ 400.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C162190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRX7R9BB103 | YAGEO | 0402 | 1,168,600 | $ 0.0055 | ||
| 0402B103J500NT | FH | 0402 | 92,800 | $ 0.0111 | ||
| CGA0402X7R103J500GT | HRE | 0402 | 17,900 | $ 0.0042 | ||
| C0402C103J5RAC7867 | KEMET | 0402 | 9,700 | $ 0.0215 | ||
| C0402C103J5RACAUTO | KEMET | 0402 | 9,500 | $ 0.0155 | ||
| TCC0402X7R103J500AT | CCTC | 0402 | 9,450 | $ 0.0051 | ||
| C0402C103J5RECAUTO | KEMET | 0402 | 7,950 | $ 0.065 | ||
| C0402C103J5RACTU | KEMET | 0402 | 1,510 | $ 0.0538 | ||
| FN15X103J500PNG | PSA | 0402 | 500 | $ 0.0029 | ||
| AC0402JRX7R9BB103 | YAGEO | 0402 | 300 | $ 0.0046 | ||
| 04025C103JAT2A | Kyocera AVX | 0402 | 108 | $ 0.0153 | ||
| C0402C103J5REC7411 | KEMET | 0402 | 0 | $ 0.0123 | ||
| C0402C103J5RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0168 | ||
| C0402C103J5REC7867 | KEMET | 0402 | 0 | $ 0.0203 | ||
| GCM155R71H103JA55D | muRata | 0402 | 0 | $ 0.0101 | ||
| CL05B103JB5NNND | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0075 | ||
| VJ0402Y103JLAAJ32 | VISHAY | 0402 | 0 | $ 0.5295 | ||
| GA0402Y103JXAAP31G | VISHAY | 0402 | 0 | $ 0.0295 | ||
| GA0402Y103JXAAC31G | VISHAY | 0402 | 0 | $ 0.0295 | ||
| 0402B103J500CT | Walsin | 0402 | 0 | $ 0.0026 |



