TDK FA18C0G1H220JNU00
| Manufacturer | |
| MPN | FA18C0G1H220JNU00 |
| LCSC Part # | C1621501 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 22pF C0G ±5% 50V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | TDK FA18C0G1H220JNU00 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0332 | $ 0.03 |
| 200+ | $ 0.0129 | $ 2.58 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,000+ | $ 0.0122 | $ 12.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
C1621501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K220J15C0GF5TL2 | VISHAY | Through Hole,P=2.5mm | 3,725 | $ 0.1335 | ||
| K220J15C0GF53L2 | VISHAY | Through Hole,P=2.5mm | 2,645 | $ 0.1508 | ||
| K220J15C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 4,150 | $ 0.2477 | ||
| RDE5C2A220J0S1H03A | muRata | Through Hole,P=2.5mm | 1,910 | $ 0.1869 | ||
| K220J15C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 500 | $ 0.1991 | ||
| RDE5C1H220J0S1H03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1034 | ||
| K220J10C0GF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0428 | ||
| K220J10C0GF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0428 | ||
| K220J15C0GF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0481 | ||
| K220J10C0GF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0275 | ||
| K220J15C0GF5TK2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0499 | ||
| FA18NP02A220JNU00 | TDK | Through Hole,P=2.5mm | 0 | $ 0.0624 | ||
| K220J10C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0462 | ||
| K220J15C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0677 | ||
| K220K10C0GF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0408 | ||
| K220K15C0GF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0516 | ||
| K220K15C0GF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0481 | ||
| K220K15C0GF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0323 | ||
| K220K10C0GF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0424 | ||
| K220K10C0GF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0424 |

