PTC PT5126A-S-TP
| Manufacturer |
PTC
Asian Brands |
| Mfr. Part # | PT5126A-S-TP |
| LCSC Part # | C162093 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 1CH DC Motor Driver |
| Description | 2.7V~5.5V SOP-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | PTC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,255 
2,255
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4136 | $ 0.41 |
10+ | $ 0.324 | $ 3.24 |
30+ | $ 0.2862 | $ 8.59 |
100+ | $ 0.239 | $ 23.90 |
500+ | $ 0.217 | $ 108.50 |
1,000+ | $ 0.2045 | $ 204.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$