ROHM SLH-56VC3FT
| Manufacturer | |
| Mfr. Part # | SLH-56VC3FT |
| LCSC Part # | C162069 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | Red 5 mm round LED Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2765 | $ 0.28 |
10+ | $ 0.2226 | $ 2.23 |
30+ | $ 0.1995 | $ 5.99 |
100+ | $ 0.1708 | $ 17.08 |
500+ | $ 0.1579 | $ 78.95 |
1,000+ | $ 0.1502 | $ 150.20 |
2,000+ | $ 0.1486 | $ 297.20 |
4,000+ | $ 0.1476 | $ 590.40 |
Standard Packaging 500/Full
Bag | ||