ROHM RV2C014BCT2CL
| Manufacturer | |
| Mfr. Part # | RV2C014BCT2CL |
| LCSC Part # | C162066 |
| Package | DFN1006-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 1.4A DFN1006-3 |
| Description | P-Channel 20V 1.4A 600mW Surface Mount DFN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | DFN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
4,425
4,425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0953 | $ 0.48 |
50+ | $ 0.0768 | $ 3.84 |
150+ | $ 0.0676 | $ 10.14 |
500+ | $ 0.0607 | $ 30.35 |
2,500+ | $ 0.048 | $ 120.00 |
5,000+ | $ 0.0452 | $ 226.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$