ROHM RV1C002UNT2CL
| Manufacturer | |
| Mfr. Part # | RV1C002UNT2CL |
| LCSC Part # | C162065 |
| Package | DFN-3(0.8x0.6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 150mA DFN-3(0.8x0.6) |
| Description | 20V 1.4Ω@4.5V 1 N-channel 100mW DFN-3(0.8x0.6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | DFN-3(0.8x0.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
7,950
7,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0769 | $ 0.77 |
100+ | $ 0.0626 | $ 6.26 |
300+ | $ 0.0555 | $ 16.65 |
1,000+ | $ 0.0502 | $ 50.20 |
5,000+ | $ 0.0417 | $ 208.50 |
8,000+ | $ 0.0395 | $ 316.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$