LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY F222K53Y5RN63K7R product image
  • F222K53Y5RN63K7R thumbnail 1
  • F222K53Y5RN63K7R thumbnail 2
  • F222K53Y5RN63K7R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY F222K53Y5RN63K7RRoHS

Manufacturer
MPN
F222K53Y5RN63K7R
LCSC Part #
C1620430
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 2.2nF 1kV TH
Datasheetpdf iconVISHAY F222K53Y5RN63K7R
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7438$ 0.74
10+$ 0.5978$ 5.98
30+$ 0.5241$ 15.72
100+$ 0.4518$ 45.18
500+$ 0.4088$ 204.40
1,000+$ 0.3858$ 385.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=7.5mm
Capacitance2.2nF
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece