LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-E3DD222ZYGNA product image
  • CK45-E3DD222ZYGNA thumbnail 1
  • CK45-E3DD222ZYGNA thumbnail 2
  • CK45-E3DD222ZYGNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-E3DD222ZYGNARoHS

Manufacturer
MPN
CK45-E3DD222ZYGNA
LCSC Part #
C1620014
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 2.2nF 2kV TH
Datasheetpdf iconTDK CK45-E3DD222ZYGNA
In-Stock: 792
792 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2349$ 0.23
10+$ 0.1841$ 1.84
30+$ 0.1623$ 4.87
100+$ 0.1351$ 13.51
500+$ 0.123$ 61.50
1,000+$ 0.1158$ 115.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance2.2nF
Temperature Coefficient-
Tolerance-20%~+80%
Voltage Rating2kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece