VISHAY S103M69Z5UP63K7R
| Manufacturer | |
| MPN | S103M69Z5UP63K7R |
| LCSC Part # | C1619966 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 2kV Z5U TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 7.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6105 | $ 1.61 |
| 10+ | $ 1.3661 | $ 13.66 |
| 30+ | $ 1.2324 | $ 36.97 |
| 100+ | $ 1.0819 | $ 108.19 |
| 500+ | $ 1.0142 | $ 507.10 |
| 1,000+ | $ 0.9835 | $ 983.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 7.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



