WILLSEMI WS72324Q-16/TR
| Manufacturer |
WILLSEMI
Asian Brands |
| Mfr. Part # | WS72324Q-16/TR |
| LCSC Part # | C16197394 |
| Package | QFN3x3-16 |
| Customer # | |
| Key Attributes | Low-power rail-to-rail input operational amplifier |
| Description | 4 3mV 1.1V/us 1pA 101dB 42uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output QFN3x3-16 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | WILLSEMI | |
| Package | QFN3x3-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,210
4,210
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2153 | $ 1.08 |
50+ | $ 0.1669 | $ 8.35 |
150+ | $ 0.1462 | $ 21.93 |
500+ | $ 0.1203 | $ 60.15 |
3,000+ | $ 0.1088 | $ 326.40 |
6,000+ | $ 0.1018 | $ 610.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$