LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek SMF05C product image
  • SMF05C thumbnail 1
  • SMF05C thumbnail 2
  • SMF05C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek SMF05CRoHS

Manufacturer
WPMtekAsian Brands
MPN
SMF05C
LCSC Part #
C16197308
Packaging
SOT-363
Customer #
Key Attributes
TVS DIODE 5VWM 12VC SOT-363
Datasheetpdf iconWPMtek SMF05C
In-Stock: 1,605
1,605 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0788$ 0.39
50+$ 0.0615$ 3.08
150+$ 0.0528$ 7.92
500+$ 0.0463$ 23.15
3,000+$ 0.041$ 123.00
6,000+$ 0.0384$ 230.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerWPMtek
PackagingSOT-363
Clamping Voltage12V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Number of Channels5
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SMF05C is a 5V TVS array utilizing advanced single-crystal silicon technology, featuring fast response time and low ESD clamping voltage, making it an ideal solution for protecting voltage-sensitive high-speed data lines. SMF05C complies with IEC 61000-4-2 (ESD) standards, with air discharge ±30kV and contact discharge ±30kV. It comes in a 6-pin lead-free SOT363 package. The low clamping voltage array makes it well-suited for portable electronic devices such as mobile phones, PDAs, and laptops.

Features

AI Translation
  • Low leakage current (< 1μA)
  • Operating voltage: 5V
  • Low clamping voltage
  • Protects 5 I/O lines
  • Complies with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
    • IEC 61000-4-5 (Surge) 8A (8/20μs)
  • RoHS compliant

Applications

AI Translation
  • Peripherals
  • Industrial Equipment
  • Laptops
  • Portable Instruments
  • Microprocessor-Based Devices
  • Mobile Phones & Accessories