WPMtek AMS1117-1.5
| Manufacturer | WPMtekAsian Brands |
| MPN | AMS1117-1.5 |
| LCSC Part # | C16197303 |
| Packaging | SOT-223-3L |
| Customer # | |
| Key Attributes | 1A Bipolar Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | WPMtek | |
| Packaging | SOT-223-3L | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three-terminal adjustable output and fixed voltage output versions available (fixed voltages include 1.2V, 1.8V, 2.5V, 3.3V, 5V, etc.; other voltage specifications available upon custom request)
- Maximum output current: 1A
- Output voltage accuracy: ±2%
- Operating voltage range up to 12V
- Line regulation: 0.2%
- Load regulation: 0.4%
- Ambient temperature TA range: -20℃ ~ 125℃
Applications
AI Translation
- Computer motherboards, graphics cards
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL equipment
- Post-stage voltage regulation in switching power supplies
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0568$ 0.0540 | $ 0.54 |
| 100+ | $ 0.0452$ 0.0430 | $ 4.30 |
| 300+ | $ 0.0394$ 0.0375 | $ 11.25 |
| 2,500+ | $ 0.0336$ 0.0320 | $ 80.00 |
| 5,000+ | $ 0.0302$ 0.0287 | $ 143.50 |
| 10,000+ | $ 0.0284$ 0.0270 | $ 270.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | WPMtek | |
| Packaging | SOT-223-3L | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three-terminal adjustable output and fixed voltage output versions available (fixed voltages include 1.2V, 1.8V, 2.5V, 3.3V, 5V, etc.; other voltage specifications available upon custom request)
- Maximum output current: 1A
- Output voltage accuracy: ±2%
- Operating voltage range up to 12V
- Line regulation: 0.2%
- Load regulation: 0.4%
- Ambient temperature TA range: -20℃ ~ 125℃
Applications
AI Translation
- Computer motherboards, graphics cards
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL equipment
- Post-stage voltage regulation in switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



