TI CSD95410RRB
| Manufacturer | |
| MPN | CSD95410RRB |
| LCSC Part # | C16197265 |
| Packaging | QFN5x6 |
| Customer # | |
| Key Attributes | Synchronous Buck NexFET Smart Power Stage |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | QFN5x6 | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Features | - | |
| Number of Outputs | - | |
| Quiescent Current | - | |
| Topology | Buck | |
| Switch Frequency | 1.75MHz | |
| Voltage - Supply | - | |
| Output Current | - | |
| Output Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | QFN5x6 | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Features | - | |
| Number of Outputs | - |
| Type | Description | |
|---|---|---|
| Quiescent Current | - | |
| Topology | Buck | |
| Switch Frequency | 1.75MHz | |
| Voltage - Supply | - | |
| Output Current | - | |
| Output Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - |
Introduction
The CSD95410 NexFET power stage is a highly optimized design for high-power, high-density synchronous buck converters. It integrates a driver IC and power MOSFETs to achieve the power stage switching function. This combination comes in a compact 5mm × 6mm package, enabling high current, high efficiency, and high-speed switching capabilities. It also integrates accurate current sensing and temperature sensing functions to simplify system design and improve accuracy. Additionally, the PCB package has been optimized to help reduce design time and simplify the completion of the overall system design.
Features
- 90A peak continuous current
- System efficiency >95% at 30A
- High switching frequency (up to 1.75 MHz)
- Diode emulation
- Temperature compensation
- Bidirectional current sensing
- Analog temperature output
- Fault monitoring
- Compatible with 3.3V and 5V PWM signals
- Tri-state PWM input
- Integrated bootstrap switch
- Optimized shoot-through protection dead time
- High-density industry-standard 5mm × 6mm QFN package
- Ultra-low inductance package
- System-optimized PCB footprint
- Thermally enhanced top-side cooling
- RoHS compliant, lead-free terminal finish
- Halogen-free
Applications
- Multiphase synchronous buck converter
- High-frequency applications
- High-current, low duty cycle applications
- Point-of-load DC/DC converter
- Memory and graphics cards
- Desktop and server VR12.x/VR13.x/VR14.x voltage regulator cores
- Synchronous buck converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7045 | $ 5.70 |
| 10+ | $ 4.9142 | $ 49.14 |
| 30+ | $ 4.4458 | $ 133.37 |
| 100+ | $ 3.971 | $ 397.10 |
| 500+ | $ 3.7515 | $ 1875.75 |
| 1,000+ | $ 3.6523 | $ 3652.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | QFN5x6 | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Features | - | |
| Number of Outputs | - | |
| Quiescent Current | - | |
| Topology | Buck | |
| Switch Frequency | 1.75MHz | |
| Voltage - Supply | - | |
| Output Current | - | |
| Output Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | QFN5x6 | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Features | - | |
| Number of Outputs | - |
| Type | Description | |
|---|---|---|
| Quiescent Current | - | |
| Topology | Buck | |
| Switch Frequency | 1.75MHz | |
| Voltage - Supply | - | |
| Output Current | - | |
| Output Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - |
Introduction
The CSD95410 NexFET power stage is a highly optimized design for high-power, high-density synchronous buck converters. It integrates a driver IC and power MOSFETs to achieve the power stage switching function. This combination comes in a compact 5mm × 6mm package, enabling high current, high efficiency, and high-speed switching capabilities. It also integrates accurate current sensing and temperature sensing functions to simplify system design and improve accuracy. Additionally, the PCB package has been optimized to help reduce design time and simplify the completion of the overall system design.
Features
- 90A peak continuous current
- System efficiency >95% at 30A
- High switching frequency (up to 1.75 MHz)
- Diode emulation
- Temperature compensation
- Bidirectional current sensing
- Analog temperature output
- Fault monitoring
- Compatible with 3.3V and 5V PWM signals
- Tri-state PWM input
- Integrated bootstrap switch
- Optimized shoot-through protection dead time
- High-density industry-standard 5mm × 6mm QFN package
- Ultra-low inductance package
- System-optimized PCB footprint
- Thermally enhanced top-side cooling
- RoHS compliant, lead-free terminal finish
- Halogen-free
Applications
- Multiphase synchronous buck converter
- High-frequency applications
- High-current, low duty cycle applications
- Point-of-load DC/DC converter
- Memory and graphics cards
- Desktop and server VR12.x/VR13.x/VR14.x voltage regulator cores
- Synchronous buck converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



