SX-globalchip GC1262E
| Manufacturer | SX-globalchipAsian Brands |
| MPN | GC1262E |
| LCSC Part # | C16197190 |
| Packaging | eTSSOP-16L |
| Customer # | |
| Key Attributes | Single-coil brushless DC motor driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SX-globalchip | |
| Packaging | eTSSOP-16L | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication | |
| Technology | - | |
| Operating temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~20V | |
| Quiescent Current(Iq) | - | |
| Output Current | 1.55A | |
| Number of Half Bridges | - | |
| Peak Current | 1.65A | |
| RDS(on) | 400mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GC1262E/S is a motor driver for single-coil brushless DC motors. It features a highly efficient direct PWM control method to regulate BLDC motor speed. The device integrates minimum speed limit mode, adjustable speed slope control mode, soft-start mode, fan tachometer, lock protection, auto-restart, TSD, OCP, and noise control mode. The noise control mode optimizes low-noise performance via a resistor on the SQ pin to meet varying requirements, enabling low-noise and low-vibration operation of BLDC fan motors. The minimum speed mode allows the minimum motor speed to be set by presetting the RMIN voltage. The adjustable speed slope control mode allows the fan speed slope to be configured by presetting the SET voltage. Soft-start suppresses high peak inrush current, ensuring reliable startup even at low speeds. FG and RD outputs are provided.
Features
- Single-phase full-wave driver
- Adjustable soft start and soft restart
- Wide supply voltage range: 3 to 18V
- PWM direct fan speed control
- Adjustable minimum fan speed limit (GC1262E)
- Adjustable minimum stall PWM (GC1262S)
- Adjustable speed slope control
- Built-in over-temperature, over-current, locked-rotor protection and auto-restart
- Built-in Hall bias
- Fan speed feedback signal FG output
- Rotation detection signal RD output
- eTSSOP16L package
Applications
- PC power supply cooling fans
- CPU Cooler/VGA cooling fans
- PWM speed control fans
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3407 | $ 0.34 |
| 10+ | $ 0.2971 | $ 2.97 |
| 30+ | $ 0.2777 | $ 8.33 |
| 100+ | $ 0.2551 | $ 25.51 |
| 500+ | $ 0.2438 | $ 121.90 |
| 1,000+ | $ 0.2373 | $ 237.30 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SX-globalchip | |
| Packaging | eTSSOP-16L | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication | |
| Technology | - | |
| Operating temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~20V | |
| Quiescent Current(Iq) | - | |
| Output Current | 1.55A | |
| Number of Half Bridges | - | |
| Peak Current | 1.65A | |
| RDS(on) | 400mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GC1262E/S is a motor driver for single-coil brushless DC motors. It features a highly efficient direct PWM control method to regulate BLDC motor speed. The device integrates minimum speed limit mode, adjustable speed slope control mode, soft-start mode, fan tachometer, lock protection, auto-restart, TSD, OCP, and noise control mode. The noise control mode optimizes low-noise performance via a resistor on the SQ pin to meet varying requirements, enabling low-noise and low-vibration operation of BLDC fan motors. The minimum speed mode allows the minimum motor speed to be set by presetting the RMIN voltage. The adjustable speed slope control mode allows the fan speed slope to be configured by presetting the SET voltage. Soft-start suppresses high peak inrush current, ensuring reliable startup even at low speeds. FG and RD outputs are provided.
Features
- Single-phase full-wave driver
- Adjustable soft start and soft restart
- Wide supply voltage range: 3 to 18V
- PWM direct fan speed control
- Adjustable minimum fan speed limit (GC1262E)
- Adjustable minimum stall PWM (GC1262S)
- Adjustable speed slope control
- Built-in over-temperature, over-current, locked-rotor protection and auto-restart
- Built-in Hall bias
- Fan speed feedback signal FG output
- Rotation detection signal RD output
- eTSSOP16L package
Applications
- PC power supply cooling fans
- CPU Cooler/VGA cooling fans
- PWM speed control fans
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



