Samsung Electro-Mechanics CL21B103KCCWPJC
| Manufacturer | |
| Mfr. Part # | CL21B103KCCWPJC |
| LCSC Part # | C16195354 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10nF 100V X7R 0805 |
| Description | 100V 10nF X7R ±10% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,420 
2,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.056 $ 0.0544 | $ 0.54 |
100+ | $ 0.0439 $ 0.0426 | $ 4.26 |
300+ | $ 0.0378 $ 0.0367 | $ 11.01 |
1,000+ | $ 0.0333 $ 0.0323 | $ 32.30 |
4,000+ | $ 0.0297 $ 0.0289 | $ 115.60 |
8,000+ | $ 0.0278 $ 0.0270 | $ 216.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$