LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics CL10A106MQ8NNWC product image
Images for reference only

Samsung Electro-Mechanics CL10A106MQ8NNWCRoHS

Manufacturer
MPN
CL10A106MQ8NNWC
LCSC Part #
C16193890
Packaging
0603
Customer #
Key Attributes
10uF X5R ±20% 6.3V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconSamsung Electro-Mechanics CL10A106MQ8NNWC
In-Stock: 1,785
1,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0593$ 0.30
50+$ 0.0581$ 2.91
150+$ 0.0573$ 8.60
500+$ 0.0565$ 28.25
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0603
Capacitance10uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating6.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Multilayer ceramic capacitor, capacitance 10μF, voltage 6.3V, tolerance ±20%, temperature characteristic X5R, package 0603