PANASONIC EEHZC1H101P
| Manufacturer | |
| MPN | EEHZC1H101P |
| LCSC Part # | C161937 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 100uF ±20% 50V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Ripple Current | 240mA@100Hz | |
| Equivalent Series Resistance(ESR) | 28mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,563
1,563 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6796 | $ 0.68 |
| 10+ | $ 0.5684 | $ 5.68 |
| 30+ | $ 0.5129 | $ 15.39 |
| 100+ | $ 0.4573 | $ 45.73 |
| 500+ | $ 0.3652 | $ 182.60 |
| 1,000+ | $ 0.3478 | $ 347.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



