LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B16B-XADSS-N-A(T)(LF)(SN) product image
  • B16B-XADSS-N-A(T)(LF)(SN) thumbnail 1
  • B16B-XADSS-N-A(T)(LF)(SN) thumbnail 2
  • B16B-XADSS-N-A(T)(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B16B-XADSS-N-A(T)(LF)(SN)RoHS

Manufacturer
MPN
B16B-XADSS-N-A(T)(LF)(SN)
LCSC Part #
C161910
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 16POS 2.5mm
Datasheetpdf iconJST B16B-XADSS-N-A(T)(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 4,891
4,891 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5038$ 0.50
10+$ 0.4093$ 4.09
30+$ 0.3685$ 11.06
100+$ 0.318$ 31.80
500+$ 0.2919$ 145.95
1,000+$ 0.2788$ 278.80
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXAD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesWith column
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs16P
Plastic MaterialGlass fiber reinforced PA66
Pitch2.5mm
Number of PINs Per Row8
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)25mm
Row Spacing2.5mm
Pin Structure2x8P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.