LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST F32FSS-03V-KX product image
  • F32FSS-03V-KX thumbnail 1
  • F32FSS-03V-KX thumbnail 2
  • F32FSS-03V-KX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST F32FSS-03V-KXRoHS

Manufacturer
MPN
F32FSS-03V-KX
LCSC Part #
C161907
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 3POS 5.08mm SINGLE ROW
Datasheetpdf iconJST F32FSS-03V-KX
Custom CablesMOQ 1pc
In-Stock: 137
137 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7865$ 0.79
10+$ 0.65$ 6.50
30+$ 0.5818$ 17.45
100+$ 0.5135$ 51.35
500+$ 0.4729$ 236.45
1,000+$ 0.4518$ 451.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=5.08mm
Flame Retardant RatingUL94V-0
Pitch5.08mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row3
Row Spacing-
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.