LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SFHR-02V-R product image
  • SFHR-02V-R thumbnail 1
  • SFHR-02V-R thumbnail 2
  • SFHR-02V-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SFHR-02V-RRoHS

Manufacturer
MPN
SFHR-02V-R
LCSC Part #
C161855
Packaging
P=1.8mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.8mm SINGLE ROW
Datasheetpdf iconJST SFHR-02V-R
Custom CablesMOQ 1pc
In-Stock: 8,325
8,325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1659$ 0.83
50+$ 0.1385$ 6.93
150+$ 0.1247$ 18.71
1,000+$ 0.1144$ 114.40
2,000+$ 0.1062$ 212.40
5,000+$ 0.102$ 510.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.8mm
Flame Retardant RatingUL94V-0
Pitch1.8mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorRed
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.