LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7830IPWR product image
  • ADS7830IPWR thumbnail 1
  • ADS7830IPWR thumbnail 2
  • ADS7830IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS7830IPWRRoHS

Manufacturer
MPN
ADS7830IPWR
LCSC Part #
C161747
Packaging
TSSOP-16
Customer #
Key Attributes
8-Bit, 8-Channel Sampling Analog-to-Digital Converter with I²C Interface
Datasheetpdf iconTI ADS7830IPWR
In-Stock: 1,673
1,673 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8284$ 1.83
10+$ 1.5435$ 15.44
30+$ 1.3644$ 40.93
100+$ 1.1153$ 111.53
500+$ 1.0323$ 516.15
1,000+$ 0.9965$ 996.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
InterfaceI2C
Quiescent Current (Iq)70uA
Voltage - Supply2.7V~5V
Number of Channels4
Integral non - linearity0.5LSB
Clock/OscillatorBuilt-in
Clock Frequency3.4MHz
FeaturesMultiplexers
Voltage ReferenceBuilt-in
Resolution(Bits)70kHz;8
S/N Ratio50dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADS7830 is a single-supply, low-power, 8-bit data acquisition device that features a serial I²C interface and an 8-channel multiplexer. The Analog-to-Digital (A/D) converter features a sample-and-hold amplifier and internal, asynchronous clock. The combination of an I²C serial, 2-wire interface and micropower consumption makes the ADS7830 ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation. The ADS7830 is available in a TSSOP-16 package.

Features

AI Translation
  • 70kHz SAMPLING RATE
  • ±0.5LSB INL/DNL
  • 8 BITS NO MISSING CODES
  • 4 DIFFERENTIAL/8 SINGLE-ENDED INPUTS
  • 2.7V TO 5V OPERATION
  • BUILT-IN 2.5V REFERENCE/BUFFER
  • SUPPORTS ALL THREE I2C MODES: Standard, Fast, and High-Speed
  • LOW POWER: 180μW (Standard Mode), 300μW (Fast Mode), 675μW (High-Speed Mode)
  • DIRECT PIN COMPATIBLE WITH ADS7828
  • TSSOP-16 PACKAGE

Applications

AI Translation
  • VOLTAGE-SUPPLY MONITORING
  • ISOLATED DATA ACQUISITION
  • TRANSDUCER INTERFACE
  • BATTERY-OPERATED SYSTEMS
  • REMOTE DATA ACQUISITION