LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI ADA4051-1AKSZ-R7 product image
  • ADA4051-1AKSZ-R7 thumbnail 1
  • ADA4051-1AKSZ-R7 thumbnail 2
  • ADA4051-1AKSZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4051-1AKSZ-R7RoHS

Manufacturer
MPN
ADA4051-1AKSZ-R7
LCSC Part #
C161741
Packaging
SC-70-5
Customer #
Key Attributes
Micro-power, zero-drift, rail-to-rail input/output operational amplifier
Datasheetpdf iconADI ADA4051-1AKSZ-R7
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.923$ 2.7769$ 2.78
10+$ 2.4626$ 2.3395$ 23.40
30+$ 2.1752$ 2.0665$ 62.00
100+$ 1.8815$ 1.7875$ 178.75
500+$ 1.7481$ 1.6607$ 830.35
1,000+$ 1.6909$ 1.6064$ 1606.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage2uV
Slew Rate0.06V/us
Input Offset Current(Ios)10pA
FeaturesZero drift / auto-zero;Built-in compensation;ESD protection;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)125dB
Ib - Input Bias Current5pA
Output Current15mA
Input Offset Voltage Drift(Vos TC)20nV/℃
Quiescent Current15uA
Gain Bandwidth Product125kHz
Input Voltage Noise Density95nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADA4051-1/ADA4051-2 are CMOS, micropower, zero-drift op amps that employ an innovative chopping technique. Powered from a 1.8 V to 5.5 V supply, these amplifiers feature rail-to-rail input and output with ultralow offset voltage. In addition, they offer high PSRR and CMRR, while each amplifier draws a typical supply current of only 13 μA. This combination of features makes the ADA4051-1/ADA4051-2 ideal for battery-powered applications where high precision and low power consumption are critical. The ADA4051-1/ADA4051-2 are rated over the extended industrial temperature range of −40°C to +125°C. The ADA4051-1 is available in 5-lead SOT-23 and 5-lead SC-70 packages. The ADA4051-2 is available in 8-lead MSOP and 8-lead LFCSP packages.

Features

AI Translation
  • Ultra-low supply current: 3 μA (typical)
  • Low offset voltage: 75 μV (maximum)
  • Offset voltage drift: 20 nV/°C
  • Single-supply operation: 1.8 V to 5.5 V
  • High PSRR: 110 dB (minimum)
  • High CMRR: 110 dB (minimum)
  • Rail-to-rail input/output
  • Unity-gain stable
  • Extended industrial temperature range

Applications

AI Translation
  • Pressure and position sensors
  • Temperature measurement
  • Electronic scales
  • Medical instruments
  • Battery-powered devices
  • Handheld test equipment