LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
63% OFF
JST B09B-PASK-1(LF)(SN) product image
  • B09B-PASK-1(LF)(SN) thumbnail 1
  • B09B-PASK-1(LF)(SN) thumbnail 2
  • B09B-PASK-1(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B09B-PASK-1(LF)(SN)RoHS

Manufacturer
MPN
B09B-PASK-1(LF)(SN)
LCSC Part #
C161723
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 9POS 2mm
Datasheetpdf iconJST B09B-PASK-1(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4434$ 0.1641$ 0.82
50+$ 0.3437$ 0.1272$ 6.36
150+$ 0.301$ 0.1114$ 16.71
500+$ 0.2477$ 0.0917$ 45.85
2,500+$ 0.224$ 0.0829$ 207.25
5,000+$ 0.2097$ 0.0776$ 388.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPA
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin;With column
Mounting TypeThrough Hole
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass-Fiber Reinforced PBT
Pitch2mm
Number of PINs Per Row9
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)20mm
Row Spacing-
Pin Structure1x9P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.