Nichicon LNC2G332MTEH
| Manufacturer | |
| MPN | LNC2G332MTEH |
| LCSC Part # | C1617092 |
| Packaging | Screw Terminals,D76.2xL73mm |
| Customer # | |
| Key Attributes | ±20% 400V 3300uF Screw Terminals,D76.2xL73mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL73mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 21.42A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 73mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL73mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 21.42A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 73mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.6862 | $ 57.69 |
| 200+ | $ 22.3246 | $ 4464.92 |
| 500+ | $ 21.5403 | $ 10770.15 |
| 1,000+ | $ 21.1528 | $ 21152.80 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL73mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 21.42A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 73mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL73mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 21.42A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 73mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNC2G332MSEHBB | Nichicon | Screw Terminals,D76.2xL73mm | 0 | $ 58.8394 | ||
| LNC2G332MSEHBN | Nichicon | Screw Terminals,D76.2xL73mm | 0 | $ 58.8394 | ||
| E36F401CDN332MEA5U | NCC | - | 0 | $ 46.8762 | ||
| LNU2G332MSEH | Nichicon | Screw Terminals,D76.2xL78mm | 0 | $ 59.4977 | ||
| LNU2G332MTEH | Nichicon | Screw Terminals,D76.2xL78mm | 0 | $ 70.8839 | ||
| LNU2G332MSEHBN | Nichicon | Screw Terminals,D76.2xL78mm | 0 | $ 68.0146 | ||
| LNU2G332MSEHBB | Nichicon | Screw Terminals,D76.2xL78mm | 0 | $ 69.3779 | ||
| LNK2G332MSEH | Nichicon | Screw Terminals,D76.2xL90mm | 0 | $ 54.7301 | ||
| LNC2W332MSEH | Nichicon | Screw Terminals,D76.2xL88mm | 0 | $ 69.1627 | ||
| LNC2W332MTEH | Nichicon | Screw Terminals,D76.2xL88mm | 0 | $ 67.0013 |

