LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ALC80H184FP025 product image
Images for reference only

KEMET ALC80H184FP025

Manufacturer
MPN
ALC80H184FP025
LCSC Part #
C1617012
Packaging
Through Hole,D45xL105mm
Customer #
Key Attributes
±20% 25V 0.18F 9mΩ Through Hole,D45xL105mm Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET ALC80H184FP025
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.9621$ 15.96
200+$ 6.1776$ 1235.52
500+$ 5.9608$ 2980.40
1,000+$ 5.854$ 5854.00
Standard Packaging30/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D45xL105mm
Tolerance±20%
Voltage Rating25V
Lifetime9000hrs@105℃
Capacitance0.18F
Ripple Current18.82A@100Hz
Pin Spacing25mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)9mΩ
Height - Seated (Max)105mm
Diameter45mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ALC80G184FP025KEMETThrough Hole,D45xL105mm0$ 16.1812
ALC80E184FP025KEMETThrough Hole,D45xL105mm0$ 16.1812
ALC80C184FP025KEMETThrough Hole,D45xL105mm0$ 16.1812