VISHAY MAL210232103E3
| Manufacturer | |
| MPN | MAL210232103E3 |
| LCSC Part # | C1617010 |
| Packaging | Screw Terminals,D76xL111.7mm |
| Customer # | |
| Key Attributes | ±20% 200V 10000uF 18mΩ@100Hz Screw Terminals,D76xL111.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL111.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 19.9A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@100Hz | |
| Height - Seated (Max) | 111.7mm | |
| Diameter | 76mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL111.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 19.9A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@100Hz | |
| Height - Seated (Max) | 111.7mm | |
| Diameter | 76mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 85.9404 | $ 85.94 |
| 200+ | $ 33.2587 | $ 6651.74 |
| 500+ | $ 32.0888 | $ 16044.40 |
| 1,000+ | $ 31.5115 | $ 31511.50 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL111.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 19.9A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@100Hz | |
| Height - Seated (Max) | 111.7mm | |
| Diameter | 76mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL111.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 19.9A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@100Hz | |
| Height - Seated (Max) | 111.7mm | |
| Diameter | 76mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL210272103E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 85.9404 | ||
| MAL210252103E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 83.4493 | ||
| MAL210212103E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 83.4493 | ||
| MAL210432103E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 108.3161 | ||
| MAL210412103E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 105.8774 | ||
| MAL210472103E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 105.2213 | ||
| MAL210452103E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 102.8623 | ||
| MAL210222103E3 | VISHAY | Screw Terminals,D76xL151.7mm | 0 | $ 86.6335 | ||
| MAL210262103E3 | VISHAY | Screw Terminals,D76xL151.7mm | 0 | $ 86.6335 | ||
| MAL210242103E3 | VISHAY | Screw Terminals,D76xL151.7mm | 0 | $ 89.3561 |

