TDK B43564B6188M7
| Manufacturer | |
| MPN | B43564B6188M7 |
| LCSC Part # | C1616923 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 500V 1800uF 71mΩ@100Hz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43564B6188M7 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 7.9A@100Hz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 71mΩ@100Hz | |
| Height - Seated (Max) | 106.7mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 12000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1800uF | |
| Ripple Current | 7.9A@100Hz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 71mΩ@100Hz | |
| Height - Seated (Max) | 106.7mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 101.7517 | $ 101.75 |
| 200+ | $ 39.3771 | $ 7875.42 |
| 500+ | $ 37.9941 | $ 18997.05 |
| 1,000+ | $ 37.3103 | $ 37310.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 7.9A@100Hz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 71mΩ@100Hz | |
| Height - Seated (Max) | 106.7mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 12000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1800uF | |
| Ripple Current | 7.9A@100Hz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 71mΩ@100Hz | |
| Height - Seated (Max) | 106.7mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43564B6188M3 | TDK | Through Hole | 0 | $ 88.924 | ||
| B43584B6188M3 | TDK | Through Hole | 0 | $ 88.924 | ||
| PEH200ZO418HMB2 | KEMET | Screw Terminals,D66.6xL107mm | 0 | $ 75.2595 | ||
| B43704B6188M000 | TDK | Screw Terminals,D64.3xL97.7mm | 0 | $ 32.3097 | ||
| B43724B6188M000 | TDK | Screw Terminals,D64.3xL97.7mm | 0 | $ 32.4671 | ||
| E32D501LPS182MDA5U | NCC | Through Hole | 0 | $ 49.5814 | ||
| PEH200ZO418HMBA | KEMET | Screw Terminals,D66.6xL107mm | 0 | $ 52.1983 | ||
| MAL220217182E3 | VISHAY | Through Hole | 0 | $ 88.5412 | ||
| B43727A5188M600 | TDK | Through Hole | 0 | $ 16.0354 | ||
| E37X501CPN182MDA5U | NCC | Screw Terminals,D63.5xL106mm | 0 | $ 57.6447 |

