LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B10B-PADSS-1F(LF)(SN) product image
  • B10B-PADSS-1F(LF)(SN) thumbnail 1
  • B10B-PADSS-1F(LF)(SN) thumbnail 2
  • B10B-PADSS-1F(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B10B-PADSS-1F(LF)(SN)RoHS

Manufacturer
MPN
B10B-PADSS-1F(LF)(SN)
LCSC Part #
C161647
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 10POS 2mm
Datasheetpdf iconJST B10B-PADSS-1F(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 1,055
1,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4587$ 2.29
50+$ 0.3786$ 18.93
150+$ 0.3443$ 51.65
400+$ 0.3014$ 120.56
2,400+$ 0.2823$ 677.52
4,800+$ 0.2709$ 1300.32
Standard Packaging400/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPAD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesWith column
Mounting TypeThrough Hole
Number of PINs10P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Pitch2mm
Number of PINs Per Row5
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Row Spacing2mm
Pin Structure2x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.