ST STPS10H100CT
| Manufacturer | |
| MPN | STPS10H100CT |
| LCSC Part # | C161632 |
| Packaging | TO-220AB-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 100V 5A 730mV@5A TO-220AB-3 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220AB-3 | |
| Reverse Leakage Current (Ir) | 3.5uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 730mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier designed for high frequency miniature switched mode power supplies such as adapters and on- board DC/DC converters. The product is packaged in TO- 220AB, TO- 220FPAB, and D2PAK.
Features
AI Translation
- High junction temperature capability for converters located in confined environment
- Low leakage current at high temperature
- Low static and dynamic losses as a result of the Schottky barrier
- Insulated package: TO-220FPAB
- Insulating voltage = 2000 VRMS sine
- Avalanche capability specified
- ECOPACK 2 compliant component for D2PAK on demand
In-Stock: 769
769 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8906 | $ 0.89 |
| 10+ | $ 0.7219 | $ 7.22 |
| 50+ | $ 0.6375 | $ 31.88 |
| 100+ | $ 0.5548 | $ 55.48 |
| 400+ | $ 0.5045 | $ 201.80 |
| 800+ | $ 0.4786 | $ 382.88 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220AB-3 | |
| Reverse Leakage Current (Ir) | 3.5uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 730mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier designed for high frequency miniature switched mode power supplies such as adapters and on- board DC/DC converters. The product is packaged in TO- 220AB, TO- 220FPAB, and D2PAK.
Features
AI Translation
- High junction temperature capability for converters located in confined environment
- Low leakage current at high temperature
- Low static and dynamic losses as a result of the Schottky barrier
- Insulated package: TO-220FPAB
- Insulating voltage = 2000 VRMS sine
- Avalanche capability specified
- ECOPACK 2 compliant component for D2PAK on demand
C161632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



