onsemi MC14094BDR2G
| Manufacturer | |
| MPN | MC14094BDR2G |
| LCSC Part # | C161627 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Stage Shift/Store Register with Three-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Output Type | Tri-State | |
| Series | 4000B | |
| Number of Elements | 1 | |
| Features | Output enable | |
| Propagation Delay | 350ns@5V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14094B combines an 8−stage shift register with a data latch for each stage and a 3−state output from each latch. Data is shifted on the positive clock transition and is shifted from the seventh stage to two serial outputs. The Qs output data is for use in high−speed cascaded systems. The Qs output data is shifted on the following negative clock transition for use in low−speed cascaded systems. Data from each stage of the shift register is latched on the negative transition of the strobe input. Data propagates through the latch while strobe is high. Outputs of the eight data latches are controlled by 3−state buffers which are placed in the high−impedance state by a logic Low on Output Enable.
Features
- 3−State Outputs
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- Input Diode Protection
- Data Latch
- Dual Outputs for Data Out on Both Positive and Negative Clock Transitions
- Useful for Serial−to−Parallel Data Conversion
- Pin−for−Pin Compatible with CD4094B
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2477 | $ 1.24 |
| 50+ | $ 0.196 | $ 9.80 |
| 150+ | $ 0.1738 | $ 26.07 |
| 500+ | $ 0.1379 | $ 68.95 |
| 2,500+ | $ 0.1256 | $ 314.00 |
| 5,000+ | $ 0.1182 | $ 591.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Output Type | Tri-State | |
| Series | 4000B | |
| Number of Elements | 1 | |
| Features | Output enable | |
| Propagation Delay | 350ns@5V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14094B combines an 8−stage shift register with a data latch for each stage and a 3−state output from each latch. Data is shifted on the positive clock transition and is shifted from the seventh stage to two serial outputs. The Qs output data is for use in high−speed cascaded systems. The Qs output data is shifted on the following negative clock transition for use in low−speed cascaded systems. Data from each stage of the shift register is latched on the negative transition of the strobe input. Data propagates through the latch while strobe is high. Outputs of the eight data latches are controlled by 3−state buffers which are placed in the high−impedance state by a logic Low on Output Enable.
Features
- 3−State Outputs
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- Input Diode Protection
- Data Latch
- Dual Outputs for Data Out on Both Positive and Negative Clock Transitions
- Useful for Serial−to−Parallel Data Conversion
- Pin−for−Pin Compatible with CD4094B
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



