DIODES BSS84DW-7-F
| Manufacturer | |
| MPN | BSS84DW-7-F |
| LCSC Part # | C161617 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 130mA SOT-363 |
| Description | P-Channel 50V 130mA 300mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
690
690
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0514 | $ 0.51 |
100+ | $ 0.0408 | $ 4.08 |
300+ | $ 0.0354 | $ 10.62 |
3,000+ | $ 0.0315 | $ 94.50 |
6,000+ | $ 0.0283 | $ 169.80 |
9,000+ | $ 0.0267 | $ 240.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$