TDK B43511C9567M80
| Manufacturer | |
| MPN | B43511C9567M80 |
| LCSC Part # | C1614342 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 400V 560uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43511C9567M80 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 560uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 560uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.0307 | $ 26.03 |
| 200+ | $ 10.0743 | $ 2014.86 |
| 500+ | $ 9.7208 | $ 4860.40 |
| 1,000+ | $ 9.5449 | $ 9544.90 |
Standard Packaging56/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 560uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 560uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1614342 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43540A9567M80 | TDK | Through Hole | 0 | $ 14.0456 | ||
| B43540A9567M82 | TDK | Through Hole | 0 | $ 14.0456 | ||
| B43601B9567M62 | TDK | Through Hole | 0 | $ 14.6735 | ||
| B43601B9567M60 | TDK | Through Hole | 0 | $ 14.6735 | ||
| B43640B9567M000 | TDK | Through Hole | 0 | $ 3.6811 | ||
| B43305A9567M87 | TDK | Through Hole | 0 | $ 9.2038 | ||
| B43305A9567M82 | TDK | Through Hole | 0 | $ 9.2038 | ||
| B43305A9567M67 | TDK | Through Hole | 0 | $ 9.2038 | ||
| B43305A9567M80 | TDK | Through Hole | 0 | $ 9.2038 | ||
| B43545B9567M000 | TDK | Through Hole | 0 | $ 4.453 |

