TDK B43508A5567M062
| Manufacturer | |
| MPN | B43508A5567M062 |
| LCSC Part # | C1613800 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | ±20% 450V 560uF 310mΩ Through Hole,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43508A5567M062 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 2.08A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 310mΩ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.08A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 310mΩ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7131 | $ 8.71 |
| 200+ | $ 3.3732 | $ 674.64 |
| 500+ | $ 3.2543 | $ 1627.15 |
| 1,000+ | $ 3.1957 | $ 3195.70 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 2.08A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 310mΩ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.08A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 310mΩ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
C1613800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43508A5567M000 | TDK | Through Hole,D35xL45mm | 0 | $ 8.2885 | ||
| ALA7DC561DE450 | KEMET | Through Hole,D35xL45mm | 0 | $ 6.8172 | ||
| ALA7DA561DE450 | KEMET | Through Hole,D35xL45mm | 0 | $ 7.6438 | ||
| ALA7DE561DE450 | KEMET | Through Hole,D35xL45mm | 0 | $ 6.9542 | ||
| ALA7DD561DE450 | KEMET | Through Hole,D35xL45mm | 0 | $ 6.8172 | ||
| ALA7DF561DE450 | KEMET | Through Hole,D35xL45mm | 0 | $ 6.8172 | ||
| LGG2W561MELC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 11.0918 | ||
| ESMQ451VSN561MA45S | NCC | Through Hole,D35xL45mm | 0 | $ 4.0291 | ||
| LGNW6561MELC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 6.6879 | ||
| EKMS421VSN561MA45S | NCC | Through Hole,D35xL45mm | 0 | $ 6.0196 | ||
| LQSW6561MELC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 8.699 |

