VISHAY MAL205147153E3
| Manufacturer | |
| MPN | MAL205147153E3 |
| LCSC Part # | C1613653 |
| Packaging | Through Hole,D40xL45mm |
| Customer # | |
| Key Attributes | ±20% 40V 15000uF 50mΩ@100Hz Through Hole,D40xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 15000uF | |
| Ripple Current | 5.6A@100Hz | |
| Pin Spacing | 20mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 15000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.6A@100Hz | |
| Pin Spacing | 20mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.0078 | $ 16.01 |
| 200+ | $ 6.1948 | $ 1238.96 |
| 500+ | $ 5.9778 | $ 2988.90 |
| 1,000+ | $ 5.8708 | $ 5870.80 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 15000uF | |
| Ripple Current | 5.6A@100Hz | |
| Pin Spacing | 20mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 15000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.6A@100Hz | |
| Pin Spacing | 20mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL205157153E3 | VISHAY | Through Hole,D35xL45mm | 0 | $ 16.6496 | ||
| MAL205057153E3 | VISHAY | Through Hole,D40xL75mm | 0 | $ 20.3562 | ||
| ALF40C153ED040 | KEMET | Through Hole,D40xL40mm | 0 | $ 6.9788 | ||
| ALF40G153ED040 | KEMET | Through Hole,D40xL40mm | 0 | $ 7.245 | ||
| ALF20G153EB040 | KEMET | Through Hole,D40xL30mm | 0 | $ 7.5697 | ||
| MAL205657153E3 | VISHAY | Through Hole,D35xL42mm | 0 | $ 11.6485 | ||
| ALC70A153CD040 | KEMET | Through Hole,D30xL40mm | 0 | $ 9.7425 | ||
| ALC70D153CD040 | KEMET | Through Hole,D30xL40mm | 0 | $ 4.8831 | ||
| MAL205647153E3 | VISHAY | Through Hole,D30xL50mm | 0 | $ 11.4233 | ||
| MAL205677153E3 | VISHAY | Through Hole,D35xL42mm | 0 | $ 11.5011 |

