LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL215947331E3 product image
  • MAL215947331E3 thumbnail 1
  • MAL215947331E3 thumbnail 2
  • MAL215947331E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL215947331E3

Manufacturer
MPN
MAL215947331E3
LCSC Part #
C1613515
Packaging
Through Hole,D30xL52mm
Customer #
Key Attributes
±20% 450V 330uF 600mΩ@100Hz Through Hole,D30xL52mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL215947331E3
RoHS Compliance1 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.657$ 23.66
10+$ 22.9632$ 229.63
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D30xL52mm
Tolerance±20%
Voltage Rating450V
Lifetime5000hrs@105℃
Capacitance330uF
Ripple Current1.54A@120Hz
Pin Spacing10mm
Polarity typePolarized
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)600mΩ@100Hz
Height - Seated (Max)52mm
Diameter30mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL215747331E3VISHAYThrough Hole,D30xL52mm0$ 12.303
B43509A5337M000TDKThrough Hole,D30xL52mm0$ 3.7972
B43545A5337M000TDKThrough Hole,D30xL52mm0$ 3.5959
MAL219847331E3VISHAYThrough Hole,D30xL52mm0$ 9.4798
B43541A5337M000TDKThrough Hole,D30xL52mm0$ 3.8984
MAL215759331E3VISHAYThrough Hole,D30xL52mm0$ 16.9065
B43252A5337M000TDKThrough Hole,D30xL52mm0$ 2.7416
B43624A5337M000TDKThrough Hole,D30xL52mm0$ 2.4654
MAL215779331E3VISHAYThrough Hole,D30xL52mm0$ 13.0605
MAL215927331E3VISHAYThrough Hole0$ 17.369